Relpol PCB Power Relay, 110V dc Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

Kr. 90,38

(exc. VAT)

Kr. 112,98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 90,38

*price indicative

RS Stock No.:
134-8379
Mfr. Part No.:
RM84-2012-35-1110
Brand:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Product Type

Power Relay

Coil Voltage

110V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

RM84

Terminal Type

PCB Pin

Switching Current

8A

Switching Power

2kVA

Switching AC Voltage

440V

Minimum Operating Temperature

-40°C

Switching DC Voltage

24V dc

Coil Resistance

25.2kΩ

Maximum Operating Temperature

85°C

Height

15.7mm

Coil Power

480mW

Length

29mm

Width

12.7mm

Standards/Approvals

EAC, RoHS

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
PL

Relpol RM84 Series Miniature Relays


Relpol RM84 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.

Miniature dimensions

Cadmium-free contacts

AC and DC coils

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy