Relpol PCB Mount Power Relay, 110V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 123-2088
- Mfr. Part No.:
- RM85-2011-35-5110
- Brand:
- Relpol
Available to back order for despatch 27.12.2024
Price Each
Kr. 69,10
(exc. VAT)
Kr. 86,38
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 69,10 |
- RS Stock No.:
- 123-2088
- Mfr. Part No.:
- RM85-2011-35-5110
- Brand:
- Relpol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol RM85 Series Miniature Relays
Relpol RM85 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.
Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant
Cadmium-free contacts
AC and DC coils
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V dc |
Length | 29mm |
Coil Resistance | 8900Ω |
Coil Power | 750mW |
Standards Met | CSA, cULus, EAC, PN-EN 60335-1, VDE |
Contact Material | Silver Alloy |
Life | >30000000 (Mechanical) cycles, >70000 (Electrical) cycles |
Isolation Coil To Contact | 5kV ac |
Maximum Operating Temperature | +70°C |
Height | 15.7mm |
Minimum Operating Temperature | -40°C |
Series | RM85 |
Depth | 12.7mm |
Maximum Switching Power AC | 4 kVA |