Panasonic PCB Power Relay, 12V dc Coil, 90A Switching Current, SPST

Get a bulk buy discount

Add 125 more to save Kr. 2 074,62

View bulk pricing options

Subtotal (1 box of 25 units)*

Kr. 10 919,38

(exc. VAT)

Kr. 13 649,23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
25 - 100Kr. 436,775Kr. 10 919,38-
125 +Kr. 420,178Kr. 10 504,45Kr. 2 074,62

*price indicative

RS Stock No.:
134-7847
Mfr. Part No.:
HE1AN-W-DC12V-Y6
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

HE

Terminal Type

PCB Pin

Switching Current

90A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-50°C

Switching Power

24.9kVA

Coil Resistance

160Ω

Maximum Operating Temperature

85°C

Length

38mm

Width

33mm

Standards/Approvals

RoHS, VDE

Coil Power

1.92W

Height

38.8mm

Contact Material

Silver Alloy

Contact Resistance

10mΩ

COO (Country of Origin):
JP

HE Series - PCB Relays


Introducing the HE Series of Relays from Panasonic. These relays offer an excellent resistance to contact welding with a high capacity, long life and excellent surge resistance.

Typical Applications


• Office equipment - Copiers, package Air conditioners, automatic vending machines

• Industrial equipment - Machine tools, molding equipment, wrapping machines, food processing

• Home appliances - Water heaters and Air conditioning equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy