Panasonic PCB Power Relay, 12V dc Coil, 20A Switching Current, DPST

Get a bulk buy discount

Add 50 more to save Kr. 2 670,10

View bulk pricing options

Subtotal (1 box of 10 units)*

Kr. 6 759,78

(exc. VAT)

Kr. 8 449,72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40Kr. 675,978Kr. 6 759,78-
50 +Kr. 622,576Kr. 6 225,76Kr. 2 670,10

*price indicative

RS Stock No.:
134-7859
Mfr. Part No.:
HEV2AN-P-DC12V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

DPST

Mount Type

PCB

Series

HE-V

Terminal Type

PCB Pin

Switching Current

20A

Switching AC Voltage

1kV ac

Switching DC Voltage

1kV dc

Minimum Operating Temperature

-40°C

Coil Resistance

75Ω

Maximum Operating Temperature

85°C

Width

41mm

Standards/Approvals

VDE, cULus

Length

50mm

Coil Power

1.92W

Height

39.4mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP

HEV Series - PCB Relays


Panasonic PCB Relays

Features and Benefits


• Compact Size

• Contact arrangement: 2 Form A

• Contributes to energy saving in devices due to reduced Coil hold voltage

Typical Applications


• Photovoltaic power generation systems

• Battery charge and discharge systems

• Inverter control, DC load control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy