Relpol PCB Mount Power Relay, 5V dc Coil, 16A Switching Current
- RS Stock No.:
- 134-8380
- Mfr. Part No.:
- RM85-2011-35-1005
- Brand:
- Relpol
72 In stock for same day dispatch
Price Each
Kr. 60,44
(exc. VAT)
Kr. 75,55
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 60,44 |
- RS Stock No.:
- 134-8380
- Mfr. Part No.:
- RM85-2011-35-1005
- Brand:
- Relpol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Relpol RM85 Series Miniature Relays
Relpol RM85 series miniature industrial relays for general purpose applications. All relays are designed for PCB mounting or in plug-in sockets.
Miniature dimensions
Cadmium-free contacts
AC and DC coils
RoHS compliant
Cadmium-free contacts
AC and DC coils
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V dc |
Length | 29mm |
Coil Resistance | 60Ω |
Coil Power | 400 → 480mW |
Maximum Operating Temperature | +85°C |
Depth | 12.7mm |
Height | 15.7mm |
Isolation Coil To Contact | 5kV ac |
Standards Met | CCC, CSA, CULus, EAC, VDE |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Life | >30000000 (Mechanical) cycles, >70000 (Electrical) cycles |
Maximum Switching Power AC | 4 kVA |