Relpol PCB Power Relay, 5V dc Coil, 5A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 113,60

(exc. VAT)

Kr. 142,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 113,60

*price indicative

RS Stock No.:
134-8393
Mfr. Part No.:
RM40-2011-85-1005
Brand:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

RM40

Terminal Type

PCB Pin

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching AC Voltage

380V ac

Switching DC Voltage

48V dc

Switching Power

250VA

Maximum Operating Temperature

85°C

Coil Resistance

125Ω

Height

10.5mm

Width

10mm

Length

20mm

Standards/Approvals

RoHS, VDE

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
PL

Relpol RM40 Series PCB Relays


Relpol RM40 series miniature relays for general purpose applications. The RM40 relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.

Features and Benefits


DC coils;High load up to 5 A (CO) or 8 A (NO);Compact size;High shock and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy