TE Connectivity PCB Power Relay, 5V dc Coil, 5A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 box of 25 units)*

Kr. 868,35

(exc. VAT)

Kr. 1 085,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 125 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
25 - 25Kr. 34,734Kr. 868,35
50 - 75Kr. 32,995Kr. 824,88
100 - 175Kr. 30,913Kr. 772,83
200 - 375Kr. 27,788Kr. 694,70
400 +Kr. 26,048Kr. 651,20

*price indicative

RS Stock No.:
135-5111
Mfr. Part No.:
PE014005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

PE

Terminal Type

Solder

Switching Current

5A

Switching Power

1.25kVA

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

125Ω

Length

20mm

Standards/Approvals

IEC 61810, RoHS

Width

10mm

Coil Power

200mW

Height

10mm

Contact Material

Silver Nickel Alloy

PE Series


High Coil sensitivity: 200mW

Applications: industrial electronic, household appliances and control equipment

Coil power: 200 mW

Operating temperature range: -40 to +85°C

Creepage and clearance: ≥4 mm; ≥3.2 mm

Switching voltage: 250Vac

H 10, W 20, D 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy