Panasonic PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST

Subtotal (1 box of 50 units)*

Kr. 4 770,55

(exc. VAT)

Kr. 5 963,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 95,411Kr. 4 770,55

*price indicative

RS Stock No.:
173-9216
Mfr. Part No.:
DK1A-L2-12V-F
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

DK1A

Terminal Type

PCB Pin

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

125V ac

Switching DC Voltage

125V dc

Switching Power

2.5kVA

Maximum Operating Temperature

65°C

Coil Resistance

720Ω

Length

20mm

Coil Power

200mW

Height

10mm

Standards/Approvals

UL, CSA, VDE

Width

12.5mm

Contact Material

Silver Alloy

Contact Resistance

30mΩ

COO (Country of Origin):
TH

DK Series Relay


These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.

Compact with high capacity

High sensitivity: 200 mW nominal operating power

High surge withstanding, 10,000V between contact and coil

Sealed construction

Miniature size, H10 x W20 x D12.5 mm

Approvals

UL, CSA, TÜV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy