- RS Stock No.:
- 176-2611
- Mfr. Part No.:
- HF115F-S/12-HF
- Brand:
- Hongfa Europe GMBH
Available to back order for despatch 22.10.2024
Added
Price Each (In a Tray of 50)
Kr. 45,258
(exc. VAT)
Kr. 56,572
(inc. VAT)
Units | Per unit | Per Tray* |
50 + | Kr. 45,258 | Kr. 2 262,90 |
*price indicative |
- RS Stock No.:
- 176-2611
- Mfr. Part No.:
- HF115F-S/12-HF
- Brand:
- Hongfa Europe GMBH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Special contact struction
Incandescent lamp load: 3000W 230VAC
5kV dielectric strength (between coil and contacts)
Creepage distance: 10mm
Low height: 15.7 mm
Meeting reinforce insulation
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
Incandescent lamp load: 3000W 230VAC
5kV dielectric strength (between coil and contacts)
Creepage distance: 10mm
Low height: 15.7 mm
Meeting reinforce insulation
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 440V |
Maximum Switching Current AC | 16 A |
Length | 29mm |
Coil Resistance | 360Ω |
Coil Power | 400mW |
Height | 15.7mm |
Series | HF115F-S |
Life | 5 x 10^6 cycles |
Depth | 12.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 10kV |
Maximum Switching Power AC | 4 kVA |