Hongfa Europe GMBH PCB Power Relay, 12V dc Coil, 10A, SPST
- RS Stock No.:
- 176-2628
- Mfr. Part No.:
- HF163F-L/12-HL2T
- Brand:
- Hongfa Europe GMBH
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-2628
- Mfr. Part No.:
- HF163F-L/12-HL2T
- Brand:
- Hongfa Europe GMBH
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
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Series | HF163F-L | |
| Switching Power | 2500VA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 24mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Terminal Type | PCB Terminal | |
| Height | 18.8mm | |
| Coil Power | 400mW | |
| Coil Resistance | 360Ω | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Series HF163F-L | ||
Switching Power 2500VA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 24mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Terminal Type PCB Terminal | ||
Height 18.8mm | ||
Coil Power 400mW | ||
Coil Resistance 360Ω | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Hongfa SPNO Latching Relay
The Hongfa SPNO 1-pole latching PCB mount relay is actuated with the help of a 12VDC Coil and up to 10A DC/AC current through the Coil to switch positions. This relay is a subminiature intermediate power latching relay. It can be used in single Coil and double Coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the Coil and contacts is 5KVAC
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 1M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Related links
- Hongfa Europe GMBH PCB Power Relay 10 A, SPST
- Hongfa Europe GMBH PCB Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Power Relay 10 A, SPST
- Hongfa Europe GMBH PCB Power Relay 20 A, SPST
- Hongfa Europe GMBH PCB Power Relay 15 A, SPST
- Hongfa Europe GMBH PCB Power Relay 10 A, SPST
- Hongfa Europe GMBH PCB Power Relay 20 A, SPDT
- Hongfa Europe GMBH PCB Power Relay 20 A, SPST