- RS Stock No.:
- 176-2650
- Mfr. Part No.:
- HF3F-L/12-1ZL1T(610)
- Brand:
- Hongfa Europe GMBH
Available to back order for despatch 05.09.2024
Added
Price Each (In a Box of 100)
Kr. 21,963
(exc. VAT)
Kr. 27,454
(inc. VAT)
Units | Per unit | Per Box* |
100 + | Kr. 21,963 | Kr. 2 196,30 |
*price indicative |
- RS Stock No.:
- 176-2650
- Mfr. Part No.:
- HF3F-L/12-1ZL1T(610)
- Brand:
- Hongfa Europe GMBH
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Subminiature high power latching relay
Low coil power
1 coil latching: approx. 0.4W
2 coils latching: approx. 0.8W
15A switching capability
1 Form A and 1 Form C configurations
Subminiature, standard PCB layout
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (19.0 x 15.2 x 15.5) mm
Low coil power
1 coil latching: approx. 0.4W
2 coils latching: approx. 0.8W
15A switching capability
1 Form A and 1 Form C configurations
Subminiature, standard PCB layout
Plastic sealed and flux proofed types available
Environmental friendly product
Outline Dimensions: (19.0 x 15.2 x 15.5) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current AC | 10 A |
Maximum Switching Current DC | 10 A |
Length | 19mm |
Coil Resistance | 360Ω |
Coil Power | 800mW |
Height | 15.5mm |
Depth | 15.2mm |
Series | HF3F-L |
Maximum Operating Temperature | +80°C |
Isolation Coil To Contact | 2kV ac |
Standards Met | CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757 |
Contact Material | Silver Alloy |
Life | 1 x 10^7 cycles |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 2.77 kVA |
Maximum Switching Power DC | 300 W |
Dimensions | 19 x 15.2 x 15.5mm |