Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-2966
Mfr. Part No.:
HF14FF/005-1ZTF
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

30V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

29mm

Coil Resistance

47Ω

Coil Power

530mW

Maximum Operating Temperature

+70°C

Depth

13mm

Life

1 x 10^7 cycles

Height

26mm

Contact Material

Silver Alloy

Series

HF14FF

Isolation Coil To Contact

5kV

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

2.77 kVA

Maximum Switching Power DC

300 W

COO (Country of Origin):
CN

Hongfa SPDT Non-Latching Relay


The Hongfa SPDT 1-pole non-latching PCB mount relay is actuated with the help of a 5VDC coil and up to 10A DC/AC current through the coil for the relay to switch positions. It is a miniature type high power relay. It can be used with a single or double coil winding configuration. This relay has silver alloy contact for high electrical endurance.

Features and Benefits


• Environmental friendly product
• Isolation voltage between the coil and contacts is 5KV
• Service temperature range between -40°C and 70°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving

Applications


• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication

Related links