Omron PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 183-7507
- Mfr. Part No.:
- G6DN-1A-SL DC5
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 1 668,50
(exc. VAT)
Kr. 2 085,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | Kr. 16,685 | Kr. 1 668,50 |
| 2500 - 4900 | Kr. 16,252 | Kr. 1 625,20 |
| 5000 + | Kr. 15,834 | Kr. 1 583,40 |
*price indicative
- RS Stock No.:
- 183-7507
- Mfr. Part No.:
- G6DN-1A-SL DC5
- Brand:
- Omron
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
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6DN | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 125V ac | |
| Coil Resistance | 227Ω | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Height | 12.5mm | |
| Coil Power | 110mW | |
| Width | 5.1mm | |
| Length | 20mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6DN | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 125V ac | ||
Coil Resistance 227Ω | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Height 12.5mm | ||
Coil Power 110mW | ||
Width 5.1mm | ||
Length 20mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
Slim 5-mm width and miniature size. (20 x 5.08 x 12.5 mm)
High switching capability 5 A (250 VAC and 30 VDC), and high contact reliability by crossbar-twin contact.
Low power consumption 110 mW.
Actualize electrical durability 100 Kops (-L type)
Related links
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Relay 5A Switching Current, SPST
- Omron PCB Relay 1A Switching Current, SPST
- Omron PCB Mount Power Relay 5A Switching Current, SPST
- Omron PCB Non-Latching Relay 5A Switching Current, SPST