Aratas PCB Relay, 24V dc Coil, 5A Switching Current, SPST

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 76,65

(exc. VAT)

Kr. 95,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 378 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8Kr. 38,325Kr. 76,65-
10 - 18Kr. 36,72Kr. 73,444%
20 - 48Kr. 35,92Kr. 71,846%
50 +Kr. 34,265Kr. 68,5310%

*price indicative

Packaging Options:
RS Stock No.:
243-6599
Distrelec Article No.:
304-33-064
Mfr. Part No.:
G6DN-1A-SL DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G6DN

Terminal Type

Screw

Switching Current

5A

Switching DC Voltage

60V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Coil Resistance

5.2kΩ

Maximum Operating Temperature

70°C

Width

10mm

Height

15mm

Standards/Approvals

RoHS

Length

50mm

Coil Power

110mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron G6DN series is a slim power relays have single pole, high switching capacity and high contact reliability. This relay used in low power consumption. The coil voltage is 24 Vdc, coil current is 4.6 mA and coil resistance is 5.2 kiloohms.

SPST-NO contact form and has Silver alloy contacts

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy