Aratas PCB Relay, 24V dc Coil, 5A Switching Current, SPST

Get a bulk buy discount

Add 200 more to save 3%

View bulk pricing options

Subtotal (1 tube of 100 units)*

Kr. 2 044,20

(exc. VAT)

Kr. 2 555,20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
100 - 100Kr. 20,442Kr. 2 044,20-
200 - 400Kr. 19,723Kr. 1 972,303%
500 +Kr. 19,311Kr. 1 931,105%

*price indicative

RS Stock No.:
243-6598
Mfr. Part No.:
G6DN-1A-SL DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G6DN

Terminal Type

Screw

Switching Current

5A

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

60V dc

Coil Resistance

5.2kΩ

Maximum Operating Temperature

70°C

Width

10mm

Standards/Approvals

RoHS

Height

15mm

Length

50mm

Coil Power

110mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron G6DN series is a slim power relays have single pole, high switching capacity and high contact reliability. This relay used in low power consumption. The coil voltage is 24 Vdc, coil current is 4.6 mA and coil resistance is 5.2 kiloohms.

SPST-NO contact form and has Silver alloy contacts

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy