Siemens Power Relay, 24V ac Coil, 8A Switching Current, DPDT

Subtotal (1 unit)*

Kr. 121,38

(exc. VAT)

Kr. 151,72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 121,38

*price indicative

RS Stock No.:
203-8736
Mfr. Part No.:
LZX:RT424524
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

DPDT

Series

LZX

Terminal Type

Plug-In

Switching Current

8A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

12.7mm

Length

19.5mm

Height

29mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT
The Siemens non-latching relay is a plug-in, 2CO (change over) contacts voltage monitoring device. It has 24VDC nominal coil voltage and a 8A thermal current. The non-latching relays well suited to push-button applications like keyboards and micro-control

Screw termination

Monostable switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy