Schneider Electric Power Relay, 24V ac Coil, 8A Switching Current, DPDT

Subtotal (1 pack of 10 units)*

Kr. 1 662,14

(exc. VAT)

Kr. 2 077,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 166,214Kr. 1 662,14

*price indicative

RS Stock No.:
220-5137
Mfr. Part No.:
RUMC21B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

DPDT

Series

Harmony Relay RUM

Switching Current

8A

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Coil Resistance

72Ω

Maximum Operating Temperature

55°C

Standards/Approvals

CSA C22.2 No. 14, EN/IEC 61810-1, UL 508

Coil Power

3VA

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CN
The Schneider electric range zelio RUM of universal plug-in relay on base, Spring return lockable test button for testing contacts A mechanical indication of relay status No adjustments required for standard operation Socket to be ordered separately. Supply voltage is 24Vac and current is 10A.Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches.

Green Premium product

Mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy