Siemens Power Relay, 230V ac Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

Kr. 175,60

(exc. VAT)

Kr. 219,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 175,60

*price indicative

RS Stock No.:
203-8751
Mfr. Part No.:
LZX:PT370730
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

3PDT

Series

LZX

Terminal Type

Plug-In

Switching Current

10A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

35mm

Width

22.5mm

Standards/Approvals

RoHS

Height

28mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT
The Siemens non-latching relay is a plug-in, 3CO (change over) contacts voltage monitoring device. It has 24VDC nominal coil voltage and a 10A thermal current. The non-latching relays well suited to push-button applications like keyboards and micro-contro

Screw termination

Monostable switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy