Siemens Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

Subtotal (1 unit)*

Kr. 194,14

(exc. VAT)

Kr. 242,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 194,14

*price indicative

RS Stock No.:
203-8759
Mfr. Part No.:
LZX:PT580024
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

4PDT

Series

LZX

Terminal Type

Plug-In

Switching Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

28mm

Standards/Approvals

RoHS

Coil Power

741mW

Length

35mm

Width

22.5mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT
The Siemens non-latching relay is a plug-in, 4CO (change over) contacts voltage monitoring device . Switching contacts made of silver nickel (AgNi) material which has a good resistance against welding and arc erosion under medium and low current, and very

250,000 switching cycles

Monostable switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy