Hongfa Europe GMBH Chassis Power Relay, 24V dc Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 923-2540
- Mfr. Part No.:
- HF18FH0244Z1D
- Brand:
- Hongfa Europe GMBH
Subtotal (1 unit)*
Kr. 119,36
(exc. VAT)
Kr. 149,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 218 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 119,36 |
*price indicative
- RS Stock No.:
- 923-2540
- Mfr. Part No.:
- HF18FH0244Z1D
- Brand:
- Hongfa Europe GMBH
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
| Brand | Hongfa Europe GMBH | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mount Type | Chassis | |
| Series | HF18FH | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 650Ω | |
| Height | 36mm | |
| Coil Power | 1.1W | |
| Length | 28mm | |
| Standards/Approvals | CQC, cULus | |
| Width | 21.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mount Type Chassis | ||
Series HF18FH | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 650Ω | ||
Height 36mm | ||
Coil Power 1.1W | ||
Length 28mm | ||
Standards/Approvals CQC, cULus | ||
Width 21.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
HF18FH Miniature Intermediate Power Relays
HongFa HF18FH series miniature high power relays. The HF18FH range is available in 2 or 4 pole configurations.
6 A switching capability;1.5kV dielectric strength;RoHS compliant
Related links
- Hongfa Europe GMBH Chassis Power Relay 5A Switching Current, 4PDT
- Hongfa Europe GMBH Chassis Power Relay 5A Switching Current, 4PDT
- Hongfa Europe GMBH Chassis Power Relay 5A Switching Current, 4PDT
- Hongfa Europe GMBH PCB Power Relay 6A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 6A Switching Current, SPDT
- Hongfa Europe GMBH PCB Power Relay 6A Switching Current, SPDT
- Hongfa Europe GMBH Socket Power Relay 5A Switching Current, 4PDT
- Hongfa Europe GMBH Power Relay 10A Switching Current