Hongfa Europe GMBH Chassis Mount Power Relay, 24V ac Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 923-2559
- Mfr. Part No.:
- HF18FHA0244Z1D
- Brand:
- Hongfa Europe GMBH
View all Power Relays
110 In stock for same day dispatch
Price Each
kr 92,15
(exc. VAT)
kr 115,19
(inc. VAT)
Units | Per unit |
1 + | kr 92,15 |
- RS Stock No.:
- 923-2559
- Mfr. Part No.:
- HF18FHA0244Z1D
- Brand:
- Hongfa Europe GMBH
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HF18FH Miniature Intermediate Power Relays
HongFa HF18FH series miniature high power relays. The HF18FH range is available in 2 or 4 pole configurations.
7 A switching capability
1.5kV dielectric strength
RoHS compliant
1.5kV dielectric strength
RoHS compliant
Specifications
Attribute | Value |
Coil Voltage | 24V ac |
Contact Configuration | 4PDT |
Mounting Type | Chassis Mount |
Switching Current | 5A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Coil Resistance | 184Ω |
Coil Power | 1.8W |
Maximum Switching Voltage DC | 30V |
Length | 28mm |
Standards Met | CQC, cUL, CULus, IECQ QC 080000 Certified, OHSAS 18001, TUV, UL, VDE |
Height | 36mm |
Depth | 21.5mm |
Isolation Coil To Contact | 1.5kV |
Application | General Purpose |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.25 kVA |