Siemens Power Relay, 24V ac Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 203-8794
- Mfr. Part No.:
- LZX:PT570524
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 151,35
(exc. VAT)
Kr. 189,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 151,35 |
*price indicative
- RS Stock No.:
- 203-8794
- Mfr. Part No.:
- LZX:PT570524
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 4PDT | |
| Series | LZX | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 28mm | |
| Standards/Approvals | RoHS | |
| Width | 22.5mm | |
| Length | 35mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 4PDT | ||
Series LZX | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 28mm | ||
Standards/Approvals RoHS | ||
Width 22.5mm | ||
Length 35mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- AT
The Siemens non-latching relay is a plug-in, 4CO (change over) contacts voltage monitoring device. The non-latching relays well suited to push-button applications like keyboards and micro-control
Screw termination
Monostable switching
Related links
- Siemens Power Relay 6A Switching Current, 4PDT
- Relpol Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Siemens Power Relay 6A Switching Current, 4PDT
- Siemens Power Relay 6A Switching Current, 4PDT
- Phoenix Contact PCB Power Relay 6A Switching Current, 4PDT
- RS PRO Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT