Aratas PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

Kr. 5 895,00

(exc. VAT)

Kr. 7 369,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 100Kr. 58,95Kr. 5 895,00
200 - 300Kr. 55,119Kr. 5 511,90
400 - 500Kr. 51,818Kr. 5 181,80
600 - 700Kr. 48,871Kr. 4 887,10
800 +Kr. 46,218Kr. 4 621,80

*price indicative

RS Stock No.:
213-2097
Mfr. Part No.:
G2RL-24-CF DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

G2RL

Terminal Type

PCB Pin

Switching Current

8A

Switching Power

2kVA

Switching AC Voltage

400V ac

Switching DC Voltage

300V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

1.4kΩ

Standards/Approvals

RoHS

Width

12.7mm

Height

15.7mm

Coil Power

400mW

Length

29mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron G2RL PCB Power Relay has double pole with DPST-NO contact. The G2RL PCB Power relay has applications such as Home appliances, OA equipment's, Industrial machinery.

Fully sealed

PCB terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy