Aratas PCB Power Relay, 12V dc Coil, 8A Switching Current, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 105,46

(exc. VAT)

Kr. 131,82

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 336 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 105,46
10 - 24Kr. 98,97
25 - 49Kr. 90,45
50 - 99Kr. 79,07
100 +Kr. 71,86

*price indicative

RS Stock No.:
213-2141
Distrelec Article No.:
137-03-881
Mfr. Part No.:
G6C-2114P-US DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G6C

Terminal Type

PCB Pin

Switching Current

8A

Switching DC Voltage

125V dc

Switching AC Voltage

380V ac

Minimum Operating Temperature

-25°C

Switching Power

2kVA

Coil Resistance

720Ω

Maximum Operating Temperature

70°C

Coil Power

200mW

Length

20mm

Standards/Approvals

RoHS

Height

10mm

Width

15mm

Contact Material

Silver Alloy

Contact Resistance

30mΩ

COO (Country of Origin):
JP
The Omron G6C Miniature High Capacity Relays with SPST-NO + SPST-NC 8A for power switching and output that satisfy the needs for space-saving. The PCB power relay has 12Vdc coil voltage with PCB terminals Socket mounting Terminals. The G2RL PCB power relay has applications such as Ideal for output applications of control equipment.

Small High-capacity Relays Compact

Low power consumption

Fully sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy