Aratas PCB Non-Latching Relay, 220V ac Coil, 16A Switching Current, SPDT

Get a bulk buy discount

Add 500 more to save Kr. 1 057,50

View bulk pricing options

Subtotal (1 tray of 100 units)*

Kr. 7 554,20

(exc. VAT)

Kr. 9 442,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
100 - 400Kr. 75,542Kr. 7 554,20-
500 +Kr. 73,427Kr. 7 342,70Kr. 1 057,50

*price indicative

RS Stock No.:
233-4126
Mfr. Part No.:
G2R-1-E AC200/(220)
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Non-Latching Relay

Coil Voltage

220V ac

Contact Configuration

SPDT

Mount Type

PCB

Series

G2R

Terminal Type

Plug-In

Switching Current

16A

Switching Power

150W

Minimum Operating Temperature

-40°C

Switching DC Voltage

125V dc

Switching AC Voltage

380V ac

Maximum Operating Temperature

70°C

Coil Resistance

20.2kΩ

Width

13mm

Length

29mm

Height

35.5mm

Coil Power

900mW

Standards/Approvals

RoHS

Contact Material

Silver Alloy

Contact Resistance

30mΩ

COO (Country of Origin):
ID
The Omron G2R series general purpose power relay which has single-pole. It has safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.

Single-side stable model

Flux protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy