Siemens DIN Rail Relay, 110V dc Coil, 16A Switching Current, DPDT

Subtotal (1 unit)*

Kr. 983,27

(exc. VAT)

Kr. 1 229,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 983,27

*price indicative

RS Stock No.:
236-8439
Mfr. Part No.:
5TT4217-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Relay

Coil Voltage

110V dc

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

5TT4217

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-10°C

Switching Power

1.2kW

Maximum Operating Temperature

40°C

Height

60mm

Standards/Approvals

RoHS, CE

Width

70mm

Coil Power

1.7W

Length

30mm

COO (Country of Origin):
RO
The Siemens switching relay with 2 CO contact provides 50000 switching cycles. It is IP20 rated with connected conductors.

DIN rail mounting

4 kV rated surge voltage resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy