Siemens DIN Rail Non-Latching Relay, 30V dc Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 237-7963
- Mfr. Part No.:
- 5TT4217-6
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 782,27
(exc. VAT)
Kr. 977,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 782,27 |
*price indicative
- RS Stock No.:
- 237-7963
- Mfr. Part No.:
- 5TT4217-6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 30V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | 5TT | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 70°C | |
| Height | 15mm | |
| Length | 50mm | |
| Coil Power | 1.2kW | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 30V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series 5TT | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 70°C | ||
Height 15mm | ||
Length 50mm | ||
Coil Power 1.2kW | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- RO
The Siemens 5TT4217-6 is a switching relay with 2 CO contact for 230V AC,400 V and 16A circuits with control voltage of 30V DC.
EAC approved
CE certified
Related links
- Siemens DIN Rail Relay 16A Switching Current, DPDT
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, DPST
- Siemens DIN Rail Non-Latching Relay 25A Switching Current, 3PDT
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 2 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 2 CO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 4 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 3 NO