Omron PCB Relay, 12V dc Coil, 5A Switching Current, SPST

Subtotal 2 units (supplied in a tube)*

Kr. 76,99

(exc. VAT)

Kr. 96,24

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 6 unit(s), ready to ship
Units
Per unit
2 +Kr. 38,495

*price indicative

Packaging Options:
RS Stock No.:
243-6577P
Mfr. Part No.:
G5NB-1A4-E DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G5NB

Terminal Type

PCB Pin

Switching Current

5A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Maximum Operating Temperature

85°C

Coil Resistance

720Ω

Width

10mm

Standards/Approvals

IEC/EN, UL/CSA/VDE

Coil Power

200mW

Length

50mm

Height

15mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

The Omron G5NB series is a miniature power relays have single pole, used in good switching capability and have impulse withstand voltage. The coil voltage for this relay is 12 Vdc, coil resistance is 720 ohms, and coil current is 16.7 mA.

Reduced power consumption with voltage holding and pulse width modulation (PWM) control

Through hole mounting with Silver alloy plated contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy