Aratas PCB Power Relay, 24V dc Coil, 16A Switching Current, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 29,66

(exc. VAT)

Kr. 37,08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship

Units
Per unit
1 - 9Kr. 29,66
10 - 24Kr. 28,33
25 - 49Kr. 27,66
50 +Kr. 26,44

*price indicative

Packaging Options:
RS Stock No.:
243-6582
Mfr. Part No.:
G5RL-1-E-HR DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

G5RL

Terminal Type

Solder

Switching Current

16A

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

24V ac

Switching Power

4kVA

Coil Resistance

1.4kΩ

Maximum Operating Temperature

85°C

Height

15.7mm

Coil Power

750mW

Length

29mm

Width

12.7mm

Standards/Approvals

RoHS

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron G5RL series is a low profile power relays have single pole comes in various models. The coil voltage is 24 Vdc, coil resistance is 1.4 kiloohms, and coil current is 16.7 mA. It has Silver alloy (Ag) coated contacts.

Feature creepage distance of 8mm between coil and contacts

An ambient operating temperature of 85ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy