Panasonic PCB Non-Latching Relay, 5V dc Coil, 40mA Switching Current, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 50,46

(exc. VAT)

Kr. 63,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8Kr. 25,23Kr. 50,46
10 - 22Kr. 24,32Kr. 48,64
24 +Kr. 23,63Kr. 47,26

*price indicative

RS Stock No.:
247-4090
Mfr. Part No.:
ALDP105
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

5V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

PCB

Series

LD-P

Terminal Type

Solder

Switching Current

40mA

Minimum Operating Temperature

-40°C

Switching Power

60W

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Height

12mm

Standards/Approvals

VDE, CSA, RoHS, UL

Length

22mm

Coil Power

200mW

Width

7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH
The Panasonic ALDP series of power relays, it has 1 form A contact arrangement. This product has class E insulation. The rated coil voltage is 5 Vdc.

This product comes in a tube packaging

It is used in applications like boilers, hot water units, air conditioner, fan heaters, refrigerator, microwave ovens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy