Panasonic PCB Non-Latching Relay, 12V dc Coil, 75mA Switching Current, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 42,49

(exc. VAT)

Kr. 53,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 208 unit(s) shipping from 23 November 2026
  • Plus 98 unit(s) shipping from 23 November 2026
  • Plus 44 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 42,49
5 - 9Kr. 41,02
10 - 24Kr. 39,63
25 +Kr. 38,13

*price indicative

RS Stock No.:
247-4108
Distrelec Article No.:
137-11-089
Mfr. Part No.:
ALF1P12
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

PCB

Series

LF

Terminal Type

Solder

Switching Current

75mA

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Width

7mm

Standards/Approvals

CSA, RoHS, UL, VDE

Coil Power

200mW

Length

22mm

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH
The Panasonics ALF series of power relays have 1 form A contact arrangement, this component has PCB terminals. The rated coil voltage is 12 V dc. The rated operating current is 75 mA, and it has coil resistance of 160 Ω. This component is typically used in applications like air conditioner, refrigerators and OA equipment.

Ideal for compressor and inverter loads

Insulation distance (between contact and coil) is clearance of minimum 8 mm and creepage of minimum 9.5 mm

Surge withstand voltage of 10,000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy