Panasonic PCB Non-Latching Relay, 24V dc Coil, 37.5mA Switching Current, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 50 units)*

Kr. 1 993,75

(exc. VAT)

Kr. 2 492,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
50 - 50Kr. 39,875Kr. 1 993,75
100 - 150Kr. 38,766Kr. 1 938,30
200 - 350Kr. 37,72Kr. 1 886,00
400 +Kr. 36,725Kr. 1 836,25

*price indicative

RS Stock No.:
247-4111
Mfr. Part No.:
ALF1T24
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

LF

Terminal Type

Solder

Switching Current

37.5mA

Switching AC Voltage

250V ac

Switching Power

60W

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Length

22mm

Width

7mm

Standards/Approvals

CSA, RoHS, UL, VDE

Height

12mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH
The Panasonics ALF series of power relays have 1 form A contact arrangement, this component has TMP terminals. The rated coil voltage is 24 V dc. The rated operating current is 37.5 mA, and it has coil resistance of 640 Ω. This component is typically used in applications like air conditioner, refrigerators and OA equipment.

Ideal for compressor and inverter loads

Insulation distance (between contact and coil) is clearance of minimum 8 mm and creepage of minimum 9.5 mm

Surge withstand voltage of 10,000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy