Panasonic PCB Non-Latching Relay, 15V dc Coil, 266.7mA Switching Current, SPDT

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
247-4310
Mfr. Part No.:
DS1E-M-DC1.5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

15V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

DS RELAYS

Terminal Type

Solder

Switching Current

266.7mA

Switching Power

125VA

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

11.5kΩ

Maximum Operating Temperature

70°C

Height

12mm

Coil Power

200mW

Length

22mm

Width

7mm

Standards/Approvals

CSA (Certified), UL (Recognised)

Contact Material

Silver Alloy Gold Plated

Contact Resistance

50mΩ

COO (Country of Origin):
JP
The Panasonic makes DS series of signal relays, this relay has 1 form C contact arrangement. The rated voltage for this relay is 1.5 Vdc. This relay operates on single side stable function. It is used in applications like telecommunications measurement equipment, OA equipment information related equipment and industrial machines.

200 mW rated operating power

High sensitivity versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy