Panasonic PCB Non-Latching Relay, 9V dc Coil, 58mA Switching Current, SPDT

Get a bulk buy discount

Add 200 more to save Kr. 177,60

View bulk pricing options

Subtotal (1 tray of 100 units)*

Kr. 3 203,50

(exc. VAT)

Kr. 4 004,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
  • Plus 500 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
100 - 100Kr. 32,035Kr. 3 203,50-
200 - 400Kr. 31,147Kr. 3 114,70Kr. 177,60
500 +Kr. 30,303Kr. 3 030,30Kr. 866,00

*price indicative

RS Stock No.:
247-4327
Mfr. Part No.:
JW1FSN-DC9V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

9V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

JW

Terminal Type

Solder

Switching Current

58mA

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Standards/Approvals

VDE, UL, RoHS, CSA

Width

7mm

Length

22mm

Coil Power

200mW

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
TH
The Panasonic power relay from JW series from 2 form C series, the device has standard contact capacity of 5 A. It has a sealed, protective construction. It operates at the maximum 70% of the rated coil voltage. The rated coil voltage for this device is 9 Vdc.

It has AgSnO2 type (1a) contacts

It used in applications like home appliance, office machine and industrial equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy