Panasonic Surface Non-Latching Relay, 4.5V dc Coil, 31mA Switching Current, DPDT

Get a bulk buy discount

Add 80 more to save Kr. 62,48

View bulk pricing options

Subtotal (1 tube of 40 units)*

Kr. 1 131,32

(exc. VAT)

Kr. 1 414,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
40 - 40Kr. 28,283Kr. 1 131,32-
80 - 120Kr. 27,502Kr. 1 100,08Kr. 62,48
160 - 360Kr. 26,755Kr. 1 070,20Kr. 244,48
400 +Kr. 26,052Kr. 1 042,08Kr. 892,40

*price indicative

RS Stock No.:
247-4408
Mfr. Part No.:
TX2SA-4.5V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mount Type

Surface

Series

TX

Terminal Type

Solder

Switching Current

31mA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching Power

60W

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Coil Power

200mW

Length

22mm

Standards/Approvals

UL, RoHS, VDE, CSA

Width

7mm

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 4.5 Vdc. It is a SA type surface mount device.

It has standard Ag+Au (clad) contact material

This product comes in a tube packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy