Finder DIN Rail Non-Latching Relay, 12V dc Coil, 6A Switching Current
- RS Stock No.:
- 247-9266
- Mfr. Part No.:
- 7S4390120211
- Brand:
- Finder
Subtotal (1 pack of 5 units)*
Kr. 5 172,82
(exc. VAT)
Kr. 6 466,03
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 1 034,564 | Kr. 5 172,82 |
*price indicative
- RS Stock No.:
- 247-9266
- Mfr. Part No.:
- 7S4390120211
- Brand:
- Finder
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
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Mount Type | DIN Rail | |
| Series | 7S | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 10mm | |
| Height | 15mm | |
| Length | 50mm | |
| Coil Power | 1W | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Mount Type DIN Rail | ||
Series 7S | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 10mm | ||
Height 15mm | ||
Length 50mm | ||
Coil Power 1W | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- IT
The Finder's 7S series modular relays with forcibly guided contacts for safety applications such as used in railways, elevators and lifts, hoists and cranes, carousel warehouses, escalators, elevators and lifts, automatic car-washes, chemical and petrolchemical, process industry.
2 NO + 1 NC (DPST-NO+SPST-NC)
1 auxiliary signalling contact
Double channel architecture (1oo2)
DC coil
Coil status visual indication with LED
35 mm rail (EN 60715) mount
22.5 mm wide, screwless terminals
12V dc voltage supply
Related links
- Finder DIN Rail Non-Latching Relay 6A Switching Current
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 3PDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 4 NO/2 NC
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current