Finder DIN Rail Non-Latching Relay, 12V dc Coil, 6A Switching Current

Subtotal (1 pack of 5 units)*

Kr. 5 172,82

(exc. VAT)

Kr. 6 466,03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 1 034,564Kr. 5 172,82

*price indicative

RS Stock No.:
247-9270
Mfr. Part No.:
7S6390120211
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Mount Type

DIN Rail

Series

7S

Terminal Type

Screw

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching DC Voltage

60V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Coil Power

1W

Length

50mm

Height

15mm

Standards/Approvals

RoHS

Width

10mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
IT
The Finder's 7S series modular relays with forcibly guided contacts for safety applications such as used in railways, elevators and lifts, hoists and cranes, carousel warehouses, escalators, elevators and lifts, automatic car-washes, chemical and petrolchemical, process industry.

2 NO + 1 NC (DPST-NO+SPST-NC)

1 auxiliary signalling contact

Double channel architecture (1oo2)

DC coil

Coil status visual indication with LED

35 mm rail (EN 60715) mount

22.5 mm wide, screw terminals

12V dc voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy