Lovato Electric PCB Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 105,13

(exc. VAT)

Kr. 131,41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 105,13

*price indicative

RS Stock No.:
247-9568
Mfr. Part No.:
HR501CD024
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

HR501C

Terminal Type

Socket

Switching Current

16A

Switching AC Voltage

230V ac

Minimum Operating Temperature

-40°C

Switching Power

150VA

Maximum Operating Temperature

70°C

Length

29mm

Coil Power

0.4W

Standards/Approvals

IEC/EN 61810, VDE, CSA cURus, EAC

Height

29.1mm

Width

13mm

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a Miniature relay with LED state indicator and mechanical actuator also has rated voltage of 24VDC and, rated current of 16A and contact configuration 1C/O contact.

Maximum cycle frequency cycles/h 10000

Ambient operating temperature from -40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy