Lovato Electric DIN Rail Non-Latching Relay, 110V dc Coil, 16A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 149,98

(exc. VAT)

Kr. 187,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 149,98

*price indicative

RS Stock No.:
247-9569
Mfr. Part No.:
HR501CD110
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Coil Voltage

110V dc

Product Type

Non-Latching Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

HR501C

Terminal Type

Socket

Switching Current

16A

Switching DC Voltage

110V dc

Switching Power

4kW

Switching AC Voltage

230V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

29.1mm

Length

29mm

Width

13mm

Standards/Approvals

CSA cURus, EAC, IEC/EN 61810, VDE

Coil Power

0.4W

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a Miniature relay with LED state indicator and mechanical actuator and has control voltage of 110VDC , rated current of 16A and 1C/O contact configuration.

Maximum cycle frequency cycles/h 3600

Ambient operating temperature from -40 to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy