Lovato Electric DIN Rail Non-Latching Relay, 110V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

Kr. 192,42

(exc. VAT)

Kr. 240,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 192,42

*price indicative

RS Stock No.:
247-9597
Mfr. Part No.:
HR702CA110
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Coil Voltage

110V ac

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

HR702C

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

230V ac

Switching Power

2.5kVA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

65.5mm

Standards/Approvals

CSA cURus, EAC, IEC/EN 61810

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a 8-PIN Industrial relay with LED state indicator and mechanical actuator has control voltage of 110/120VAC , rated current of 10A and contains 2 C/O contact configuration.

Maximum cycle frequency cycles/h 3600

Ambient operating temperature from -40 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy