Lovato Electric DIN Rail Non-Latching Relay, 24V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

Kr. 171,14

(exc. VAT)

Kr. 213,92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 171,14

*price indicative

RS Stock No.:
247-9599
Mfr. Part No.:
HR702CD024
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

HR702C

Terminal Type

Plug-In

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

230V ac

Switching DC Voltage

30V dc

Switching Power

500VA

Maximum Operating Temperature

55°C

Standards/Approvals

EAC, CSA cURus, IEC/EN 61810

Height

65.5mm

Coil Power

2500VA

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Lovato is a 8-PIN Industrial relay with LED state indicator and mechanical actuator has control voltage of 24VDC, rated current of 10A with 2 C/O contact configuration.

Maximum cycle frequency cycles/h 3600

Ambient operating temperature from -40 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy