Finder PCB Relay, 24V dc Coil, 10A Switching Current, SPST

Subtotal (1 pack of 50 units)*

Kr. 3 487,50

(exc. VAT)

Kr. 4 359,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +Kr. 69,75Kr. 3 487,50

*price indicative

RS Stock No.:
248-1381
Mfr. Part No.:
453190240610
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Terminal Type

Solder

Switching Current

10A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

350Ω

Length

29mm

Height

15mm

Width

12mm

Standards/Approvals

VDE, CE, EAC, RoHS, UL

Coil Power

0.5W

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finders 45 series of miniature PCB relays has ≥ 3 mm or ≥ 3.6 mm contact gap, it has 1 pole (16 A). It is standard DC coil version and the coil voltage is 24 V. It is a flux proof device.

This flux proof PCB relay has AgCdO contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy