Finder PCB Relay, 24V dc Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

Kr. 103,76

(exc. VAT)

Kr. 129,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 103,76

*price indicative

RS Stock No.:
257-7375
Mfr. Part No.:
434170245001
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

43

Switching Current

10A

Switching DC Voltage

220V dc

Switching Power

4kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

9.2kΩ

Maximum Operating Temperature

85°C

Coil Power

0.4W

Length

30.2mm

Height

15.4mm

Width

10.2mm

Standards/Approvals

EAC, ENEC 03

Contact Material

Silver Nickel Alloy

RoHS Status: Exempted

COO (Country of Origin):
IT
The Finder Miniature PCB Relay has cadmium-free contact material. It meets EN 60335-1 glow wire requirements. 35 mm rail mounting with screw, screw less or push-in terminals.

Mounted on sockets ≤ 10 A

8 mm creep age and clearance


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy