Finder Plug-In Mount Non-Latching Relay, 48V ac Coil, 8A Switching Current, SPDT

Subtotal (1 pack of 10 units)*

Kr. 1 251,08

(exc. VAT)

Kr. 1 563,85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 125,108Kr. 1 251,08

*price indicative

RS Stock No.:
248-1393
Mfr. Part No.:
465280480020
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Non-Latching Relay

Coil Voltage

48V ac

Contact Configuration

SPDT

Mount Type

Plug-In Mount

Series

46

Terminal Type

Solder

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Coil Resistance

350Ω

Coil Power

0.5W

Standards/Approvals

RoHS, CE, EAC, UL, VDE

Width

12mm

Length

29mm

Height

15mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finders 46 series miniature industrial relay with spade/blade solder terminal (2.5 x 0.5 mm) has 2 CO contacts, and 48 Vac (50/60 Hz) coil.

It has a mechanical indicator

It has AgNi contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy