Finder Relay, 60V dc Coil, 7A Switching Current, DPST
- RS Stock No.:
- 248-1499
- Mfr. Part No.:
- 551490600000
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 1 608,01
(exc. VAT)
Kr. 2 010,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 160,801 | Kr. 1 608,01 |
*price indicative
- RS Stock No.:
- 248-1499
- Mfr. Part No.:
- 551490600000
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 60V dc | |
| Contact Configuration | DPST | |
| Series | 55 | |
| Terminal Type | Solder | |
| Switching Current | 7A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 350Ω | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 0.5W | |
| Height | 35mm | |
| Length | 27mm | |
| Standards/Approvals | CE, EAC, RoHS, UL, VDE | |
| Width | 20mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 60V dc | ||
Contact Configuration DPST | ||
Series 55 | ||
Terminal Type Solder | ||
Switching Current 7A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 350Ω | ||
Maximum Operating Temperature 85°C | ||
Coil Power 0.5W | ||
Height 35mm | ||
Length 27mm | ||
Standards/Approvals CE, EAC, RoHS, UL, VDE | ||
Width 20mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 60 Vdc.
Standard version relay
Cadmium free contacts
Related links
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, DPST
- Finder Relay 7A Switching Current, DPST
- Finder Relay 7A Switching Current, DPST
- Finder Relay 7A Switching Current, DPST
- Finder PCB Relay 10A Switching Current, DPST
- Finder Relay 10A Switching Current, 3PDT
- Finder Relay 6A Switching Current, 2 CO