Finder Relay, 12V dc Coil, 10A Switching Current, 2 CO

Subtotal (1 pack of 10 units)*

Kr. 1 225,68

(exc. VAT)

Kr. 1 532,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 122,568Kr. 1 225,68

*price indicative

RS Stock No.:
248-1536
Mfr. Part No.:
553290120094
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V dc

Product Type

Relay

Contact Configuration

2 CO

Series

55

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Height

37.2mm

Length

27.7mm

Standards/Approvals

CCC, CE, CSA, EAC, RINA, VDE

Width

20.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 2 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 12 Vdc.

It comes with a lockable test button, an LED, a diode (DC, polarity positive to pin A1/13) and a mechanical indicator

Cadmium free contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy