Finder Relay, 24V dc Coil, 7A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

Kr. 1 421,31

(exc. VAT)

Kr. 1 776,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 142,131Kr. 1 421,31

*price indicative

RS Stock No.:
248-1652
Mfr. Part No.:
553490240020
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Product Type

Relay

Contact Configuration

4 CO

Series

55

Terminal Type

Screw

Switching Current

7A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

37.2mm

Standards/Approvals

VDE, RINA, EAC, CCC, CE, CSA

Width

20.7mm

Length

27.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.

4 CO 7 A

Plug-in type

AC & DC coils

Cadmium free contacts

24V dc voltage supply

Related links