Finder Power Relay Module, 12V ac Coil, 20A Switching Current, 2 CO

Subtotal (1 pack of 10 units)*

Kr. 1 969,85

(exc. VAT)

Kr. 2 462,31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 196,985Kr. 1 969,85

*price indicative

RS Stock No.:
248-1703
Mfr. Part No.:
563280120054
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V ac

Product Type

Power Relay Module

Contact Configuration

2 CO

Series

56

Terminal Type

Screw

Switching Current

20A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Length

27.7mm

Standards/Approvals

CCC, CE, CSA, EAC, RINA, VDE

Height

37.1mm

Width

20.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature power relays with plug-in mounting option from 56 series have two poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 12 Vac (50/60 Hz).

It has a lockable test button, LED (AC) and mechanical indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy