Finder Power Relay Module, 12V dc Coil, 20A Switching Current, 4 CO
- RS Stock No.:
- 248-1841
- Mfr. Part No.:
- 563490122000
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
Kr. 2 889,17
(exc. VAT)
Kr. 3 611,46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 288,917 | Kr. 2 889,17 |
*price indicative
- RS Stock No.:
- 248-1841
- Mfr. Part No.:
- 563490122000
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 4 CO | |
| Series | 56 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 123Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CCC, CSA, EAC, RINA, VDE | |
| Coil Power | 2W | |
| Length | 40.8mm | |
| Height | 37.1mm | |
| Width | 27.7mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 12V dc | ||
Contact Configuration 4 CO | ||
Series 56 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 123Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CCC, CSA, EAC, RINA, VDE | ||
Coil Power 2W | ||
Length 40.8mm | ||
Height 37.1mm | ||
Width 27.7mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays with plug-in mounting option from 56 series have four poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 12 Vdc.
Flange mount option
Related links
- Finder PCB Power Relay Module 20A Switching Current, 4 CO
- Finder Power Relay Module 20A Switching Current, 4 CO
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 20A Switching Current, 2 CO
- Finder PCB Power Relay Module 20A Switching Current, 4 CO
- Finder Power Relay Module 20A Switching Current, 4 CO
- Finder Power Relay Module 20A Switching Current, 4 CO
- Finder Power Relay Module 20A Switching Current, 4 CO