Finder Flange Power Relay Module, 6V dc Coil, 12A Switching Current, 2 CO

Subtotal (1 pack of 10 units)*

Kr. 1 917,34

(exc. VAT)

Kr. 2 396,68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 191,734Kr. 1 917,34

*price indicative

RS Stock No.:
248-1722
Mfr. Part No.:
563290060074
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay Module

Coil Voltage

6V dc

Contact Configuration

2 CO

Mount Type

Flange

Series

56

Terminal Type

Screw

Switching Current

12A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

20.7mm

Standards/Approvals

VDE, RINA, EAC, CSA, CE, CCC

Length

27.7mm

Height

37.1mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature power relays with plug-in mounting option from 56 series have two poles, lockable test button and mechanical indicator. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. .

It has a lockable test button, double LED (DC non-polarized) and a mechanical indicator

Cadmium free contacts and offers coil EMC suppression

The coil voltage is 6 Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy